
Schneider DL1CE130 technical specifications.
| Package/Case | Module |
| Diameter | 11mm |
| Length | 28mm |
| Lens Color | Clear |
| Mount | Base |
| Operating Supply Voltage | 130V |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 130V |
| DC Rated Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for Schneider DL1CE130 to view detailed technical specifications.
No datasheet is available for this part.