Schneider DL1CF110 technical specifications.
| Package/Case | 120 |
| Color | Clear |
| Diameter | 11mm |
| Length | 28mm |
| Lens Color | Clear |
| Mount | Base |
| Voltage Rating | 130V |
| RoHS | Compliant |
Download the complete datasheet for Schneider DL1CF110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.