Schneider FA34030 technical specifications.
| Current Rating | 30A |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider FA34030 to view detailed technical specifications.
No datasheet is available for this part.