Schneider FAL340158002 technical specifications.
| Package/Case | Molded |
| Current Rating | 15A |
| Depth | 105mm |
| Length | 152mm |
| RoHS Compliant | Yes |
| Series | FA |
| Voltage Rating | 480V |
| DC Rated Voltage | 250V |
| Width | 115mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider FAL340158002 to view detailed technical specifications.
No datasheet is available for this part.