Schneider FAL341001143 technical specifications.
| Package/Case | Molded |
| Current Rating | 100A |
| Series | FA |
| Voltage Rating | 480V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider FAL341001143 to view detailed technical specifications.
No datasheet is available for this part.