
Schneider GC1620M5 technical specifications.
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 16A |
| Depth | 65mm |
| Length | 81mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| Series | GC |
| Throw Configuration | DP |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider GC1620M5 to view detailed technical specifications.
No datasheet is available for this part.
