
The GC4040M5 is a 4-pole relay with a contact current rating of 40A and a coil voltage of 240V AC. It measures 65mm in depth, 81mm in length, and 52.5mm in width. The relay operates within a temperature range of -5°C to 50°C. It is compliant with RoHS regulations and is part of the GC series.
Schneider GC4040M5 technical specifications.
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 40A |
| Depth | 65mm |
| Length | 81mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GC |
| Throw Configuration | 4P |
| Width | 52.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider GC4040M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.