Schneider GF1611U7 technical specifications.
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 16A |
| Mount | Panel, DIN Rail |
| Reach SVHC Compliant | Unknown |
| Switching Current | 16A |
| Switching Voltage | 400V |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider GF1611U7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.