Schneider GF1620F7 technical specifications.
| Mount | Panel, DIN Rail |
| Switching Current | 16A |
| Switching Voltage | 250V |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider GF1620F7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.