Schneider GFU1620U7 technical specifications.
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 16A |
| Current Rating | 16A |
| Height | 81mm |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Series | GF16 |
| Throw Configuration | DPST |
| Width | 18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider GFU1620U7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.