Schneider GS1DDU3 technical specifications.
| Contact Current Rating | 30A |
| Current Rating | 30A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for Schneider GS1DDU3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
