Schneider GS1JU3 technical specifications.
| Package/Case | 100 |
| Contact Current Rating | 100A |
| Current Rating | 100A |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Termination | Screw |
| Throw Configuration | 3PST |
| Type | Switch |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Schneider GS1JU3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
