Schneider GS2JU3N technical specifications.
| Package/Case | 100 |
| Current Rating | 100A |
| Mount | Panel, DIN Rail |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Schneider GS2JU3N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.