Schneider GS2QU3N technical specifications.
| Current Rating | 400A |
| Mount | Panel, DIN Rail |
| Number of Poles | 3 |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider GS2QU3N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.