Schneider GV2AF3 technical specifications.
| Current Rating | 38A |
| Height | 14mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider GV2AF3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
