Schneider GV2G445 technical specifications.
| Current Rating | 63A |
| Height | 18mm |
| Number of Poles | 3 |
| Operating Supply Voltage | 690V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Schneider GV2G445 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.