Schneider GV2L08 technical specifications.
| Depth | 97mm |
| Length | 89mm |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider GV2L08 to view detailed technical specifications.
No datasheet is available for this part.