Schneider GV2ME21 technical specifications.
| Current Rating | 23A |
| Depth | 78.2mm |
| Length | 89mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Series | GV2ME |
| Termination | Screw |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 690V |
| Width | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider GV2ME21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.