Schneider GV2ME32AE11 technical specifications.
| Type | Thermal Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 600VAC|690VAC |
| Current Rating | 32A |
| Actuator Type | Push Button |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Schneider GV2ME32AE11 to view detailed technical specifications.
No datasheet is available for this part.