Schneider GV2P22 technical specifications.
| Actuator Type | Rotary |
| Current Rating | 25A |
| Depth | 97mm |
| Height | 89mm |
| Length | 97mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Output Power | 11kW |
| Reach SVHC Compliant | Unknown |
| Series | GV2P |
| Termination | Screw |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 690V |
| Weight | 0.35kg |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider GV2P22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
