Schneider GV3ME80 technical specifications.
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Series | GV3ME |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider GV3ME80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
