Schneider GV3P65 technical specifications.
| Current Rating | 65A |
| Depth | 5.354inch |
| Length | 5.197inch |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GV3P |
| Termination | Screw |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 690V |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider GV3P65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
