Schneider GVAD0110 technical specifications.
| Mount | Screw |
| Number of Contacts | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | DP |
| RoHS | Compliant |
Download the complete datasheet for Schneider GVAD0110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.