
Schneider GVAD1001 technical specifications.
| Mount | Screw |
| Number of Contacts | 2 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | DP |
| RoHS | Compliant |
Download the complete datasheet for Schneider GVAD1001 to view detailed technical specifications.
No datasheet is available for this part.
