Schneider GVAD1010 technical specifications.
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Current Rating | 6A |
| Height | 89mm |
| Max Operating Temperature | 60°C |
| Mount | Clip |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | CLAMP |
| Throw Configuration | DP |
| Width | 9.3mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider GVAD1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
