Schneider H362 technical specifications.
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | 3PST |
| Type | Switch |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Schneider H362 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.