Schneider HDA36150 technical specifications.
| Package/Case | Molded |
| Current Rating | 150A |
| Depth | 111mm |
| Length | 163mm |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Width | 105mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider HDA36150 to view detailed technical specifications.
No datasheet is available for this part.