Schneider HDL26070 technical specifications.
| Actuator Type | Toggle |
| Package/Case | Molded |
| Current Rating | 70A |
| Depth | 111mm |
| Length | 163mm |
| Number of Poles | 2 |
| Termination | Lug |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Weight | 5lb |
| Width | 70mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider HDL26070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
