Schneider HGL36060U31X technical specifications.
| Current Rating | 60A |
| Mount | Panel |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PowerPact |
| RoHS | Compliant |
Download the complete datasheet for Schneider HGL36060U31X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.