Schneider HGL36150 technical specifications.
| Current Rating | 150A |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider HGL36150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.