Schneider HJL36125 technical specifications.
| Package/Case | Molded |
| Current Rating | 125A |
| Depth | 111mm |
| Length | 163mm |
| Voltage Rating | 600V |
| Width | 105mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider HJL36125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.