Schneider JDL36250 technical specifications.
| Actuator Type | Toggle |
| Package/Case | Molded |
| Current Rating | 250A |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| Termination | Lug |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Weight | 5lb |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider JDL36250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
