
Schneider K10C003NCH technical specifications.
| Depth | 88mm |
| Index Angle | 60° |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SP |
| RoHS | Compliant |
Download the complete datasheet for Schneider K10C003NCH to view detailed technical specifications.
No datasheet is available for this part.