Schneider K10D004ACH technical specifications.
| Depth | 88mm |
| Index Angle | 60° |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | 4P |
| RoHS | Compliant |
Download the complete datasheet for Schneider K10D004ACH to view detailed technical specifications.
No datasheet is available for this part.