Schneider K10D012QCH technical specifications.
| Depth | 88mm |
| Index Angle | 60° |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | DP |
| RoHS | Compliant |
Download the complete datasheet for Schneider K10D012QCH to view detailed technical specifications.
No datasheet is available for this part.