
Schneider K10F013NCH technical specifications.
| Depth | 100mm |
| Index Angle | 60° |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | DP |
| RoHS | Compliant |
Download the complete datasheet for Schneider K10F013NCH to view detailed technical specifications.
No datasheet is available for this part.