This 24V 3A 4PDT electromechanical relay has a coil current of 36.92mA and a coil resistance of 650R. It can handle a maximum current rating of 3A and has a maximum operating temperature of 70°C. The relay is suitable for use in temperatures ranging from -45°C to 70°C and has a maximum voltage rating of 28V DC. It is available in bulk packaging and has a socket mount.
Schneider KHS-17D11-24 technical specifications.
| Coil Current | 36.92mA |
| Coil Resistance | 650R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Packaging | Bulk |
| Throw Configuration | 4PDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Schneider KHS-17D11-24 to view detailed technical specifications.
No datasheet is available for this part.