
Schneider LA4DT2U technical specifications.
| Package/Case | Module |
| Number of Contacts | 2 |
| RoHS Compliant | Yes |
| Series | D |
| Termination | Screw |
| Throw Configuration | 4P |
| RoHS | Compliant |
Download the complete datasheet for Schneider LA4DT2U to view detailed technical specifications.
No datasheet is available for this part.
