Schneider LAD4RCU technical specifications.
| Package/Case | Module |
| Coil Voltage (AC) | 240V |
| Mount | Snap in |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Schneider LAD4RCU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
