Schneider LAD8N20 technical specifications.
| Mount | Clip |
| Number of Contacts | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TeSys D Series |
| Termination | Screw |
| Throw Configuration | DP, DPST |
| RoHS | Compliant |
Download the complete datasheet for Schneider LAD8N20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.