Schneider LADN11 technical specifications.
| Current Rating | 10A |
| Mount | Clip |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | DP |
| Voltage Rating (AC) | 690V |
| RoHS | Compliant |
Download the complete datasheet for Schneider LADN11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
