Schneider LADN22 technical specifications.
| Approvals | UL, CSA, VDE, IEC, EN |
| Package/Case | 600 |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | Clip |
| Number of Contacts | 4 |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | 4P |
| Voltage Rating (AC) | 690V |
| RoHS | Compliant |
Download the complete datasheet for Schneider LADN22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
