
The LADN31 relay from Schneider features a 4-pole 4-throw configuration with a contact current rating of 10A. It operates within a temperature range of -5°C to 60°C. The relay is terminated with screws and is available in a 600 package case.
Schneider LADN31 technical specifications.
| Package/Case | 600 |
| Contact Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | LAD |
| Termination | Screw |
| Throw Configuration | 4P |
| RoHS | Compliant |
Download the complete datasheet for Schneider LADN31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.