Schneider LADN40 technical specifications.
| Approvals | UL, CSA, VDE, IEC |
| Package/Case | 600 |
| Current Rating | 10A |
| Mount | Clip |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | 4P |
| Voltage Rating (AC) | 690V |
| DC Rated Voltage | 690V |
| RoHS | Compliant |
Download the complete datasheet for Schneider LADN40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
