Schneider LBCTS2 technical specifications.
| Voltage | 12V |
| Capacity | 3.8Ah |
| Chemistry | Nickel-Metal Hydride |
| Number of Cells | 1 |
| Memory Effect | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Product Weight | 680g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider LBCTS2 to view detailed technical specifications.
No datasheet is available for this part.