
The LC1 Series 3P 9A 400V relay features a screw termination and a 3P throw configuration. It has a maximum operating temperature of 60°C and a minimum operating temperature of -5°C. The relay measures 84mm in depth, 77mm in length, and 45mm in width. It is designed for use in applications with a coil voltage of up to 400V AC.
Schneider LC1D09V7 technical specifications.
| Coil Voltage (AC) | 400V |
| Contact Current Rating | 9A |
| Depth | 84mm |
| Length | 77mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| Series | LC1 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D09V7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.