
Contactor, Non-Reversing, 24VDC Coil, 115A, 3-Pole, DIN Rail, TeSys D
Schneider LC1D115BD technical specifications.
| Approvals | UL, CSA, IEC, CCC, EN |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 115A |
| Depth | 132mm |
| Length | 158mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Series | LC1 |
| Termination | Screw |
| Throw Configuration | 3P |
| Type | General Purpose |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 300V |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D115BD to view detailed technical specifications.
No datasheet is available for this part.