
Contactor, Non-Reversing, 110VAC Coil, 115A, 3-Pole, DIN Rail, TeSys D
Schneider LC1D115F7 technical specifications.
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 115A |
| Depth | 132mm |
| Length | 158mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 3 |
| Operating Supply Voltage | 1kV |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LC1 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D115F7 to view detailed technical specifications.
No datasheet is available for this part.
