The LC1D128E7 is a 4-pole power relay from Schneider with a contact current rating of 12A. It operates within a temperature range of -5°C to 60°C and is compliant with RoHS and SVHC regulations. The relay has a coil voltage of 48V and features screw termination. Its dimensions are 90mm in depth, 85mm in length, and 45mm in width.
Schneider LC1D128E7 technical specifications.
| Coil Voltage (AC) | 48V |
| Contact Current Rating | 12A |
| Depth | 90mm |
| Length | 85mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 4 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D128E7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
