The TeSys D 4P 25A 120V AC relay is a power relay designed for DIN rail mounting. It has a contact current rating of 25A and operates at a coil voltage of 120V AC. The relay is rated for a maximum operating temperature of 60°C and a minimum operating temperature of -5°C. It is compliant with RoHS regulations and features a screw termination.
Schneider LC1D128G7 technical specifications.
| Package/Case | 120 |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 25A |
| Depth | 92mm |
| Length | 85mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | DIN Rail |
| Number of Poles | 4 |
| Operating Supply Voltage | 690V |
| RoHS Compliant | Yes |
| Series | TeSys D |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D128G7 to view detailed technical specifications.
No datasheet is available for this part.